
N-CHANNEL MOSFET, 30V Drain-Source Voltage, 2.8A Continuous Drain Current, and 75mΩ Max Drain-Source On-Resistance. This surface mount component features a SOT-363-6 package and is designed for efficient switching with a 2.5V nominal gate-source voltage. It offers fast switching speeds with turn-on delay times of 10ns and fall times of 12ns. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant device has a maximum power dissipation of 1W.
Vishay SI1426DH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 75MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1426DH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
