
The SI1441EDH-T1-GE3 is a P-CHANNEL JFET with a continuous drain current of 4A and a drain to source resistance of 41mR. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This device is RoHS compliant and lead free, and is packaged in a tape and reel format with 3000 units per package.
Vishay SI1441EDH-T1-GE3 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | -400mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.000265oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1441EDH-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
