
Single N-channel TrenchFET power MOSFET in a SC-70-6 (SOT-363-6) surface mount package. Features 30V drain-source voltage, 100mΩ maximum drain-source on-resistance, and 2.8A continuous drain current. Offers fast switching with 4ns turn-on delay and 9ns fall time. Operating temperature range from -55°C to 150°C with 2.78W maximum power dissipation. RoHS compliant.
Vishay SI1471DH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 100MR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 445pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.78W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1471DH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
