N-channel MOSFET, 30V drain-source voltage, 5.6A continuous drain current, and 57mΩ drain-source resistance. Features a 1.25mm width, 2mm length, and 1mm height in a SOT-363-6 package for surface mounting. Offers fast switching with 15ns turn-on delay and 95ns fall time, and operates across a -55°C to 150°C temperature range. This RoHS compliant component is supplied on tape and reel.
Vishay SI1472DH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 380pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1472DH-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.