Vishay SI1539DL-T1 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 630mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 940mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 300mW |
| Series | SI1 |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.000265oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1539DL-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.