
Dual-channel N-channel and P-channel small-signal MOSFET for general-purpose applications. Features a 30V drain-source voltage, 630mA continuous drain current, and a low 480mΩ drain-source on-resistance. Operates across a wide temperature range of -55°C to 150°C with a maximum power dissipation of 270mW. Packaged in a compact SC-70, 6-pin surface-mount configuration, this RoHS-compliant component offers fast switching speeds with turn-on delay times as low as 4ns.
Vishay SI1539DL-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 630mA |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 940MR |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1539DL-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
