Vishay SI1539DL-T1-GE3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 420mA |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 480MR |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.000265oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1539DL-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
