
Dual N-channel and P-channel MOSFET, surface mountable in a SOT-363-6 package. Features a 20V drain-source voltage (Vdss) and a continuous drain current of 410mA. Offers a maximum drain-source on-resistance (Rds On) of 385mR at a nominal Vgs of 600mV. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 270mW. Includes a fall time of 20ns and a turn-off delay time of 8.5ns. RoHS compliant and lead-free.
Vishay SI1553DL-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 410mA |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 995MR |
| Fall Time | 20ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Rds On Max | 385mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1553DL-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
