Vishay SI1553DL-T3 technical specifications.
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI1553DL-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.