Vishay SI1563DH-T1-E3/BKN technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.13A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1563DH-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.