
Dual N-channel and P-channel MOSFET load switch with 20V drain-source voltage and 1.2A continuous drain current. Features 165mΩ drain-to-source resistance and 1.8V gate-source voltage for efficient switching. This surface-mount component operates across a -55°C to 150°C temperature range, offering 1W power dissipation. Packaged in a 6-pin SC-70 tape and reel, it provides high-side output configuration and is RoHS compliant.
Vishay SI1869DH-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 1.8V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 1W |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1869DH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
