Vishay SI1901DL-T1 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | -180mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 3.8R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1901DL-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.