
Dual N-channel JFET for general-purpose small signal applications. Features 20V drain-source voltage, 660mA continuous drain current, and 385mΩ drain-source on-resistance. Operates with a gate-source voltage up to 12V and a nominal Vgs of 600mV. Includes 10ns turn-on and turn-off delay times, with a 16ns fall time. Surface mountable in a 6-pin SC package, this RoHS compliant component offers a maximum power dissipation of 270mW.
Vishay SI1902DL-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 660mA |
| Drain to Source Resistance | 385mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 385MR |
| Fall Time | 16ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Rds On Max | 385mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1902DL-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
