Vishay SI1970DH-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 95pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| Rds On Max | 225mR |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1970DH-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
