Vishay SI2301DS-T1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI2 |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI2301DS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
