Vishay SI2308BDST1GE3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 156mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 190pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.09W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 15ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2308BDST1GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
