P-channel MOSFET, 8V Vds, 3A continuous drain current, 45mΩ Rds On. Features SOT-23-3 package, surface mount, and TrenchFET® technology. Operating temperature range from -55°C to 150°C. Includes 18ns turn-on delay, 40ns turn-off delay, and 45ns fall time. RoHS compliant.
Vishay SI2311DS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Input Capacitance | 970pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2311DS-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.