N-CHANNEL 40-V (D-S) MOSFET
Vishay SI2318DS-T1-E3/BKN technical specifications.
| Package/Case | TO-236 |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 58mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.04inch |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 1.25W |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2318DS-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.