
P-channel MOSFET, designed for general-purpose small signal applications. Features a continuous drain current of 2.3A and a drain-source voltage of -40V. Offers a low drain-source on-resistance of 82mR. Operates within a temperature range of -55°C to 150°C. Packaged in a SOT-23-3 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Vishay SI2319DS-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.3A |
| Current | 3A |
| Drain to Source Resistance | 82mR |
| Drain to Source Voltage (Vdss) | -40V |
| Drain-source On Resistance-Max | 82mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 82mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7ns |
| Voltage | 40V |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2319DS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
