Vishay SI2321DS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 715pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2321DS-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
