Vishay SI2327DS-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 380mA |
| Drain to Source Resistance | 2.35R |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 2.35R |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 2.35R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -4.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2327DS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
