Vishay SI2331DS-T1-E3 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 780pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 710mW |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2331DS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
