
The SI2343CDST1GE3 is a 30V N-Channel MOSFET with a maximum continuous drain current of 4.7A and a maximum drain-source voltage of 30V. It features a low drain-source on-resistance of 45mΩ and a threshold voltage of -1.2V. The device is packaged in a TO-236 surface mount package with a maximum operating temperature range of -55°C to 150°C. It is lead-free and RoHS compliant.
Vishay SI2343CDST1GE3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 45MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 590pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 30ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2343CDST1GE3 to view detailed technical specifications.
No datasheet is available for this part.
