
P-channel MOSFET with 30V drain-source voltage and 3.1A continuous drain current. Features 53mΩ drain-to-source resistance and 750mW maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a SOT-23-3 surface-mount case, this component offers fast switching with turn-on delay of 10ns and fall time of 15ns.
Vishay SI2343DS-T1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 540pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 53mR |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI2343DS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
