
N-channel MOSFET, 30V Vds, 8A continuous drain current, and 19.5mR Rds On. Features a 6-TSOP surface mount package with dimensions of 3.05mm length, 1.65mm width, and 1mm height. Operating temperature range from -55°C to 150°C, with a maximum power dissipation of 2W. Includes fast switching characteristics with 10ns turn-on delay and 8ns fall time.
Vishay SI3410DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 19.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 1.295nF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 19.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3410DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.