Vishay SI3435DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 73mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3435DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.