
N-channel MOSFET, 40V drain-source voltage, 5.5A continuous drain current, and 35.5mR drain-to-source resistance. Features a 6-TSOP package for surface mounting, with a maximum power dissipation of 3.5W. Operates across a wide temperature range from -55°C to 150°C, offering fast switching speeds with turn-on/off delay times of 16ns and a fall time of 10ns. RoHS compliant and supplied in tape and reel packaging.
Vishay SI3438DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Resistance | 35.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 640pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 35.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3438DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
