P-channel MOSFET for surface mount applications, featuring a 12V drain-source voltage and 4.5A continuous drain current. Offers a low drain-source on-resistance of 40mR at a nominal gate-source voltage of -1V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.1W. This component is RoHS compliant and supplied in tape and reel packaging.
Vishay SI3447BDV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 40mR |
| Dual Supply Voltage | -12V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| On-State Resistance | 53mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 20ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3447BDV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
