P-channel MOSFET, 12V drain-source voltage, 6.3A continuous drain current, and 36mΩ drain-to-source resistance. Features a 6-pin TSOP package for surface mounting, with dimensions of 3.05mm length, 1.65mm width, and 1mm height. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 2W. Offers fast switching characteristics with turn-on delay time of 20ns and fall time of 20ns.
Vishay SI3447CDV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | -12V |
| Dual Supply Voltage | 12V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 910pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3447CDV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
