
P-channel, general-purpose small-signal MOSFET designed for surface mount applications. Features a continuous drain current of 6.3A and a drain-source voltage of 12V. Offers a low drain-source on-resistance of 36mR, with turn-on and fall times of 20ns. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 3W. Packaged in a compact TSOP-6, tape and reel format, this component is halogen-free and RoHS compliant.
Vishay SI3447CDV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 36MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3447CDV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
