Vishay SI3447DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | SI3 |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3447DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
