
N-channel MOSFET with 30V drain-source voltage and 7.7A continuous drain current. Features low 34mΩ drain-to-source resistance and 460pF input capacitance. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 3.3W. Packaged in a 6-lead TSOP for surface mounting, this component offers fast switching with turn-on delay of 20ns and fall time of 10ns.
Vishay SI3456CDV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 460pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3456CDV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
