
The SI3456CDV-T1-GE3 is a surface mount N-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.3W and is RoHS compliant. The device features a drain to source voltage of 30V, a continuous drain current of 7.7A, and a drain to source resistance of 34mR.
Vishay SI3456CDV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 34mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3456CDV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
