
P-channel MOSFET, 60V Vdss, 2.2A continuous drain current, and 220mR maximum drain-source on-resistance. This surface mount component features a 6-TSOP package with dimensions of 3.05mm length, 1.65mm width, and 1mm height. Operating across a temperature range of -55°C to 150°C, it offers a maximum power dissipation of 2W. Key switching characteristics include an 8ns turn-on delay, 12ns fall time, and 23ns turn-off delay. This RoHS compliant, lead-free device is supplied in tape and reel packaging.
Vishay SI3459DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 220mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3459DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
