
N-CHANNEL MOSFET, 20V Vdss, 6.8A Continuous Drain Current, 27mR Rds On. This surface mount component features a TSOP package and a maximum power dissipation of 1.1W. Operating temperature range is -55°C to 150°C, with fast switching characteristics including a 15ns turn-on delay and 30ns fall time. RoHS compliant.
Vishay SI3460DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | 450mV |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 450mV |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3460DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
