P-channel MOSFET with a -12V drain-source voltage and 5.9A continuous drain current. Features a low 23mΩ drain-source on-resistance and operates with a nominal gate-source voltage of -1V. This surface-mount device is housed in a compact 6-TSOP package, offering fast switching speeds with turn-on delay of 25ns and fall time of 50ns. Rated for a maximum power dissipation of 1.1W, it operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SI3473DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 23mR |
| Dual Supply Voltage | -12V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3473DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
