
The SI3481DV-T1-E3 is a P-CHANNEL TrenchFET MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 4A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 48mR and a maximum power dissipation of 1.14W. It is available in a TSOP package and is suitable for surface mount applications.
Vishay SI3481DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.14W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.14W |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3481DV-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
