
Surface mount N-channel and P-channel MOSFET transistor with 20V drain-source breakdown voltage. Features 2.9A continuous drain current for N-channel and 2.1A for P-channel, with a maximum drain-source on-resistance of 60mΩ. Operates within a temperature range of -55°C to 150°C, with a 1.1V threshold voltage. Packaged in a 6-pin TSOP for tape and reel distribution.
Vishay SI3586DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 110mR |
| Fall Time | 55ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3586DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
