
N-channel MOSFET, 20V Drain-Source Voltage (Vdss), 2A Continuous Drain Current (ID), and 125mΩ Drain-to-Source Resistance (Rds On Max). This surface-mount device features a 6-TSOP package with dimensions of 3.05mm length, 1.65mm width, and 1mm height. It offers fast switching characteristics with a 10ns turn-on delay, 14ns turn-off delay, and 30ns fall time. Maximum power dissipation is 830mW, operating temperature range is -55°C to 150°C, and it is RoHS compliant.
Vishay SI3812DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3812DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
