Vishay SI3831DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | -7V |
| Gate to Source Voltage (Vgs) | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| Series | SI3 |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3831DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.