Vishay SI3861BDV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 145mR |
| Output Configuration | High Side |
| Output Current | 2.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3861BDV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
