
The SI3861DV-T1-E3 is a single output driver IC from Vishay, packaged in a TSOP-6 package. It operates over a temperature range of -55°C to 150°C and can dissipate up to 830mW of power. The device is RoHS compliant and available in quantities of 3000 per reel. It is designed to handle an output current of 2.3A and an operating supply voltage of 20V.
Vishay SI3861DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 2.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3861DV-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.