Vishay SI3863DV-T1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 105mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| RoHS Compliant | No |
| Weight | 0.000705oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI3863DV-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
