Vishay SI3900DV technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 200mR |
| Gate to Source Voltage (Vgs) | 12V |
| Power Dissipation | 830mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI3900DV to view detailed technical specifications.
No datasheet is available for this part.