
The SI3909DV-T1-GE3 is a P-CHANNEL TrenchFET MOSFET from Vishay, featuring a continuous drain current of 1.8A and a drain to source voltage of 20V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and is available in a TSOP package, suitable for surface mount applications.
Vishay SI3909DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 200mR |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3909DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
