
The SI3948DV-T1-GE3 is a surface mount N-Channel TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.15W and a continuous drain current of 2.5A. The device is packaged in a TSOP package and is RoHS compliant.
Vishay SI3948DV-T1-GE3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI3948DV-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
