Vishay SI4048DY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 19.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.5mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.06nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4048DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
