
N-Channel Silicon Field-Effect Transistor (FET) for small signal applications. Features a 30V Drain-Source Voltage (Vdss) and a maximum continuous drain current of 30.5A. Offers a low Drain-Source On-Resistance (Rds On) of 3.9mR. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 6.5W. Packaged in an SO-8 surface-mount case and is RoHS compliant.
Vishay SI4166DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 30.5A |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.9MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 2.73nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.9mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4166DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
