Vishay SI4176DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 490pF |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4176DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.