Vishay SI4340CDY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14.1A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Resistance | 0.0077R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4340CDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
